
RM06F5362CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5362CTTR-ND - Tape & Reel (TR) 4713-RM06F5362CT-ND - Cut Tape (CT) 4713-RM06F5362CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5362CT |
Description | RES0603 1% 53.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01060 | €0.53 |
| 100 | €0.00850 | €0.85 |
| 250 | €0.00648 | €1.62 |
| 500 | €0.00538 | €2.69 |
| 1 000 | €0.00450 | €4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00313 | €15.65 |
| 10 000 | €0.00273 | €27.30 |
| 15 000 | €0.00254 | €38.10 |
| 25 000 | €0.00234 | €58.50 |
| 35 000 | €0.00222 | €77.70 |
| 50 000 | €0.00211 | €105.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

