
RM06F4993CT | |
|---|---|
DigiKey Part Number | 4713-RM06F4993CTTR-ND - Tape & Reel (TR) 4713-RM06F4993CT-ND - Cut Tape (CT) 4713-RM06F4993CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F4993CT |
Description | RES0603 1% 499K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00780 | €0.78 |
| 250 | €0.00600 | €1.50 |
| 500 | €0.00494 | €2.47 |
| 1 000 | €0.00413 | €4.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00286 | €14.30 |
| 10 000 | €0.00250 | €25.00 |
| 15 000 | €0.00232 | €34.80 |
| 25 000 | €0.00213 | €53.25 |
| 35 000 | €0.00202 | €70.70 |
| 50 000 | €0.00192 | €96.00 |
| 60 000 | €0.00187 | €112.20 |
| 120 000 | €0.00172 | €206.40 |
| 125 000 | €0.00171 | €213.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

