New Product
383 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3833CT

DigiKey Part Number
4713-RM06F3833CTTR-ND - Tape & Reel (TR)
4713-RM06F3833CT-ND - Cut Tape (CT)
4713-RM06F3833CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3833CT
Description
RES0603 1% 383K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
383 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02000€0.20
25€0.01440€0.36
50€0.01160€0.58
100€0.00930€0.93
250€0.00716€1.79
500€0.00596€2.98
1 000€0.00502€5.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00354€17.70
10 000€0.00312€31.20
15 000€0.00291€43.65
25 000€0.00269€67.25
35 000€0.00256€89.60
50 000€0.00244€122.00
60 000€0.00238€142.80
120 000€0.00220€264.00
125 000€0.00219€273.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295