
CHV2220N2K0223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV2220N2K0223KXTTR-ND - Tape & Reel (TR) 4713-CHV2220N2K0223KXTCT-ND - Cut Tape (CT) 4713-CHV2220N2K0223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2220N2K0223KXT |
Description | HVCAP2220 X7R .022UF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.33600 | €13.36 |
| 50 | €1.08840 | €54.42 |
| 100 | €1.01190 | €101.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.88256 | €441.28 |
| 1 000 | €0.84254 | €842.54 |
| 1 500 | €0.82248 | €1,233.72 |
| 2 500 | €0.80025 | €2,000.62 |
| 3 500 | €0.78725 | €2,755.38 |
| 5 000 | €0.77475 | €3,873.75 |
| 6 000 | €0.76882 | €4,612.92 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.45980 |

