New Product
107 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1070CT

DigiKey Part Number
4713-RM06F1070CTTR-ND - Tape & Reel (TR)
4713-RM06F1070CT-ND - Cut Tape (CT)
4713-RM06F1070CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1070CT
Description
RES0603 1% 107 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
107 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01900€0.19
25€0.01320€0.33
50€0.01060€0.53
100€0.00850€0.85
250€0.00648€1.62
500€0.00538€2.69
1 000€0.00450€4.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00313€15.65
10 000€0.00273€27.30
15 000€0.00254€38.10
25 000€0.00234€58.50
35 000€0.00222€77.70
50 000€0.00211€105.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040