
RM04F4023CT | |
---|---|
DigiKey Part Number | 4713-RM04F4023CTTR-ND - Tape & Reel (TR) 4713-RM04F4023CT-ND - Cut Tape (CT) 4713-RM04F4023CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4023CT |
Description | RES0402 1% 402K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01500 | €0.15 |
25 | €0.01040 | €0.26 |
50 | €0.00800 | €0.40 |
100 | €0.00640 | €0.64 |
250 | €0.00492 | €1.23 |
500 | €0.00402 | €2.01 |
1 000 | €0.00333 | €3.33 |
5 000 | €0.00226 | €11.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00196 | €19.60 |
20 000 | €0.00172 | €34.40 |
30 000 | €0.00160 | €48.00 |
50 000 | €0.00147 | €73.50 |
70 000 | €0.00140 | €98.00 |
100 000 | €0.00133 | €133.00 |
120 000 | €0.00130 | €156.00 |
240 000 | €0.00120 | €288.00 |
250 000 | €0.00119 | €297.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |