22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R226K16NT

DigiKey Part Number
4713-GMC32X7R226K16NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R226K16NTCT-ND - Cut Tape (CT)
4713-GMC32X7R226K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R226K16NT
Description
CAP1210 X7R 22UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C226K4RACTUKEMET62 013399-C1210C226K4RACTUCT-ND€0.70000Parametric Equivalent
C3225X7R1C226K250ACTDK171 183445-3945-1-ND€0.65000Parametric Equivalent
CC1210KFX7R7BB226YAGEO6 82513-CC1210KFX7R7BB226CT-ND€0.54000Parametric Equivalent
CC1210KKX7R7BB226YAGEO8 797311-2028-1-ND€0.58000Parametric Equivalent
CL32B226KOJNNNESamsung Electro-Mechanics67 4861276-1855-1-ND€0.43000Parametric Equivalent
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35200€3.52
50€0.26820€13.41
100€0.24230€24.23
500€0.19860€99.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.18511€185.11
2 000€0.17401€348.02
3 000€0.16844€505.32
5 000€0.16228€811.40
7 000€0.15868€1,110.76
10 000€0.15521€1,552.10
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535