22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R226M16NT

DigiKey Part Number
4713-GMC32X5R226M16NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R226M16NTCT-ND - Cut Tape (CT)
4713-GMC32X5R226M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R226M16NT
Description
CAP1210 X5R 22UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23800€2.38
50€0.17740€8.87
100€0.15890€15.89
500€0.12756€63.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.11789€117.89
2 000€0.10993€219.86
3 000€0.10594€317.82
5 000€0.10153€507.65
7 000€0.09895€692.65
10 000€0.09647€964.70
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945