1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R105M100NT

DigiKey Part Number
4713-GMC31X7R105M100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R105M100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R105M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R105M100NT
Description
CAP1206 X7R 1UF 20% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105M1RACAUTOKEMET4 303399-C1206C105M1RACAUTOCT-ND€1.18000Parametric Equivalent
C1206C105M1RACTUKEMET4 492399-C1206C105M1RACTUCT-ND€1.17000Parametric Equivalent
C3216X7R2A105M160AETDK6 410445-6817-1-ND€0.67000Parametric Equivalent
CGA5L2X7R2A105M160AATDK15 417445-12901-1-ND€0.51000Parametric Equivalent
MAASH31LSB7105MTCA01Taiyo Yuden3 395587-MAASH31LSB7105MTCA01CT-ND€0.31000Parametric Equivalent
In-Stock: 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.20900€2.09
50€0.15500€7.75
100€0.13840€13.84
500€0.11022€55.11
1 000€0.10155€101.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.09442€188.84
4 000€0.08855€354.20
6 000€0.08561€513.66
10 000€0.08236€823.60
14 000€0.08045€1,126.30
20 000€0.07862€1,572.40
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925