New Product
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R475M50NT

DigiKey Part Number
4713-GMC31X5R475M50NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R475M50NTCT-ND - Cut Tape (CT)
4713-GMC31X5R475M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R475M50NT
Description
CAP1206 X5R 4.7UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17600€1.76
50€0.12920€6.46
100€0.11480€11.48
500€0.09070€45.35
1 000€0.08324€83.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.07711€154.22
4 000€0.07207€288.28
6 000€0.06954€417.24
10 000€0.06674€667.40
14 000€0.06511€911.54
20 000€0.06354€1,270.80
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650