
GMC31CG6R8D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG6R8D50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG6R8D50NTCT-ND - Cut Tape (CT) 4713-GMC31CG6R8D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG6R8D50NT |
Description | CAP1206 COG 6.8PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10100 | €1.01 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06330 | €6.33 |
| 500 | €0.04844 | €24.22 |
| 1 000 | €0.04388 | €43.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03704 | €148.16 |
| 8 000 | €0.03450 | €276.00 |
| 12 000 | €0.03323 | €398.76 |
| 20 000 | €0.03182 | €636.40 |
| 28 000 | €0.03099 | €867.72 |
| 40 000 | €0.03020 | €1,208.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

