
GMC31CG681G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG681G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG681G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG681G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG681G50NT |
Description | CAP1206 COG 680PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13420 | €6.71 |
| 100 | €0.11940 | €11.94 |
| 500 | €0.09448 | €47.24 |
| 1 000 | €0.08677 | €86.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07525 | €301.00 |
| 8 000 | €0.07097 | €567.76 |
| 12 000 | €0.06882 | €825.84 |
| 20 000 | €0.06644 | €1,328.80 |
| 28 000 | €0.06505 | €1,821.40 |
| 40 000 | €0.06372 | €2,548.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

