
GMC31CG392G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG392G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG392G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG392G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG392G100NT |
Description | CAP1206 COG 3900PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12360 | €6.18 |
| 100 | €0.10970 | €10.97 |
| 500 | €0.08642 | €43.21 |
| 1 000 | €0.07923 | €79.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06844 | €273.76 |
| 8 000 | €0.06443 | €515.44 |
| 12 000 | €0.06242 | €749.04 |
| 20 000 | €0.06020 | €1,204.00 |
| 28 000 | €0.05890 | €1,649.20 |
| 40 000 | €0.05765 | €2,306.00 |
| 48 000 | €0.05706 | €2,738.88 |
| 96 000 | €0.05506 | €5,285.76 |
| 100 000 | €0.05496 | €5,496.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

