
GMC31CG390J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG390J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG390J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG390J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG390J200NT |
Description | CAP1206 COG 39PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 50 | €0.17740 | €8.87 |
| 100 | €0.15890 | €15.89 |
| 500 | €0.12756 | €63.78 |
| 1 000 | €0.11789 | €117.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10338 | €413.52 |
| 8 000 | €0.09799 | €783.92 |
| 12 000 | €0.09529 | €1,143.48 |
| 20 000 | €0.09230 | €1,846.00 |
| 28 000 | €0.09055 | €2,535.40 |
| 40 000 | €0.08887 | €3,554.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

