39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390G50NT

DigiKey Part Number
4713-GMC31CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC31CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390G50NT
Description
CAP1206 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A390GXAPW1BCVishay Vitramon14 917720-VJ1206A390GXAPW1BCCT-ND€0.33000Parametric Equivalent
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23200€2.32
50€0.17280€8.64
100€0.15460€15.46
500€0.12394€61.97
1 000€0.11448€114.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.10029€401.16
8 000€0.09502€760.16
12 000€0.09238€1,108.56
20 000€0.08945€1,789.00
28 000€0.08774€2,456.72
40 000€0.08609€3,443.60
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690