
GMC31CG104G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG104G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG104G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG104G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG104G50NT |
Description | CAP1206 COG .1UF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28820 | €14.41 |
| 100 | €0.26070 | €26.07 |
| 500 | €0.21442 | €107.21 |
| 1 000 | €0.20014 | €200.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18839 | €376.78 |
| 4 000 | €0.17871 | €714.84 |
| 6 000 | €0.17386 | €1,043.16 |
| 10 000 | €0.16849 | €1,684.90 |
| 14 000 | €0.16535 | €2,314.90 |
| 20 000 | €0.16233 | €3,246.60 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

