
GMC10X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R476M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R476M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R476M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R476M6R3NT |
Description | CAP0603 X5R 47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22800 | €2.28 |
| 50 | €0.16960 | €8.48 |
| 100 | €0.15170 | €15.17 |
| 500 | €0.12154 | €60.77 |
| 1 000 | €0.11220 | €112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09823 | €392.92 |
| 8 000 | €0.09303 | €744.24 |
| 12 000 | €0.09043 | €1,085.16 |
| 20 000 | €0.08755 | €1,751.00 |
| 28 000 | €0.08586 | €2,404.08 |
| 40 000 | €0.08424 | €3,369.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

