
GMC10X5R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105K6R3NT |
Description | CAP0603 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01600 | €1.60 |
| 500 | €0.01142 | €5.71 |
| 1 000 | €0.01001 | €10.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00792 | €31.68 |
| 8 000 | €0.00715 | €57.20 |
| 12 000 | €0.00676 | €81.12 |
| 20 000 | €0.00633 | €126.60 |
| 28 000 | €0.00608 | €170.24 |
| 40 000 | €0.00584 | €233.60 |
| 48 000 | €0.00572 | €274.56 |
| 96 000 | €0.00534 | €512.64 |
| 100 000 | €0.00532 | €532.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

