
GMC10CG6R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R0C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R0C100NT |
Description | CAP0603 COG 6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03480 | €1.74 |
| 100 | €0.03020 | €3.02 |
| 500 | €0.02222 | €11.11 |
| 1 000 | €0.01979 | €19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01614 | €64.56 |
| 8 000 | €0.01478 | €118.24 |
| 12 000 | €0.01411 | €169.32 |
| 20 000 | €0.01336 | €267.20 |
| 28 000 | €0.01292 | €361.76 |
| 40 000 | €0.01250 | €500.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

