
GMC10CG2R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0B50NT |
Description | CAP0603 COG 2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02140 | €2.14 |
| 500 | €0.01548 | €7.74 |
| 1 000 | €0.01367 | €13.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01096 | €43.84 |
| 8 000 | €0.00996 | €79.68 |
| 12 000 | €0.00946 | €113.52 |
| 20 000 | €0.00891 | €178.20 |
| 28 000 | €0.00858 | €240.24 |
| 40 000 | €0.00827 | €330.80 |
| 48 000 | €0.00812 | €389.76 |
| 96 000 | €0.00762 | €731.52 |
| 100 000 | €0.00760 | €760.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

