
GMC04X5R103K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R103K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R103K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R103K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R103K25NT |
Description | CAP0402 X5R .01UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00790 | €0.79 |
| 500 | €0.00548 | €2.74 |
| 1 000 | €0.00473 | €4.73 |
| 2 500 | €0.00394 | €9.85 |
| 5 000 | €0.00347 | €17.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00309 | €30.90 |
| 20 000 | €0.00278 | €55.60 |
| 30 000 | €0.00262 | €78.60 |
| 50 000 | €0.00244 | €122.00 |
| 70 000 | €0.00234 | €163.80 |
| 100 000 | €0.00224 | €224.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

