
GMC04CG271F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG271F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271F25NT |
Description | CAP0402 COG 270PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03220 | €1.61 |
| 100 | €0.02780 | €2.78 |
| 500 | €0.02040 | €10.20 |
| 1 000 | €0.01812 | €18.12 |
| 2 500 | €0.01573 | €39.33 |
| 5 000 | €0.01429 | €71.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01311 | €131.10 |
| 20 000 | €0.01213 | €242.60 |
| 30 000 | €0.01165 | €349.50 |
| 50 000 | €0.01111 | €555.50 |
| 70 000 | €0.01079 | €755.30 |
| 100 000 | €0.01049 | €1,049.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

