
GMC04CG270F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG270F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG270F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG270F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG270F50NT |
Description | CAP0402 COG 27PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01770 | €1.77 |
| 500 | €0.01268 | €6.34 |
| 1 000 | €0.01114 | €11.14 |
| 2 500 | €0.00954 | €23.85 |
| 5 000 | €0.00857 | €42.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00777 | €77.70 |
| 20 000 | €0.00712 | €142.40 |
| 30 000 | €0.00679 | €203.70 |
| 50 000 | €0.00643 | €321.50 |
| 70 000 | €0.00622 | €435.40 |
| 100 000 | €0.00602 | €602.00 |
| 120 000 | €0.00592 | €710.40 |
| 240 000 | €0.00560 | €1,344.00 |
| 250 000 | €0.00558 | €1,395.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

