CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R6B50NT

DigiKey Part Number
4713-GMC04CG1R6B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R6B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R6B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R6B50NT
Description
CAP0402 COG 1.6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03200€0.32
50€0.02180€1.09
100€0.01860€1.86
500€0.01336€6.68
1 000€0.01175€11.75
2 500€0.01006€25.15
5 000€0.00905€45.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00822€82.20
20 000€0.00754€150.80
30 000€0.00720€216.00
50 000€0.00682€341.00
70 000€0.00660€462.00
100 000€0.00639€639.00
120 000€0.00629€754.80
240 000€0.00595€1,428.00
250 000€0.00593€1,482.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295