New at DigiKey
0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S104M10NT

DigiKey Part Number
4713-GMC02X6S104M10NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S104M10NTCT-ND - Cut Tape (CT)
4713-GMC02X6S104M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S104M10NT
Description
CAP0201 X6S .1UF 10% 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02060€1.03
100€0.01750€1.75
500€0.01258€6.29
1 000€0.01105€11.05
2 500€0.00946€23.65
5 000€0.00849€42.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00731€109.65
30 000€0.00673€201.90
45 000€0.00645€290.25
75 000€0.00613€459.75
105 000€0.00594€623.70
150 000€0.00576€864.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040