New at DigiKey
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG181J50NT

DigiKey Part Number
4713-GMC02CG181J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG181J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG181J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG181J50NT
Description
CAP0201 COG 180PF 5% 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
50€0.01360€0.68
100€0.01160€1.16
500€0.00812€4.06
1 000€0.00707€7.07
2 500€0.00597€14.92
5 000€0.00531€26.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00450€67.50
30 000€0.00410€123.00
45 000€0.00390€175.50
75 000€0.00368€276.00
105 000€0.00355€372.75
150 000€0.00343€514.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040