
GMC01X5R102K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R102K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R102K6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R102K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R102K6R3NT |
Description | CAP01005 X5R 1000PF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01640 | €1.64 |
| 500 | €0.01176 | €5.88 |
| 1 000 | €0.01032 | €10.32 |
| 2 500 | €0.00880 | €22.00 |
| 5 000 | €0.00790 | €39.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.00654 | €130.80 |
| 40 000 | €0.00603 | €241.20 |
| 60 000 | €0.00578 | €346.80 |
| 100 000 | €0.00550 | €550.00 |
| 140 000 | €0.00534 | €747.60 |
| 200 000 | €0.00518 | €1,036.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

