
GMC02CG120J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG120J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG120J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG120J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG120J25NT |
Description | CAP0201 COG 12PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 50 | €0.00800 | €0.40 |
| 100 | €0.00670 | €0.67 |
| 500 | €0.00458 | €2.29 |
| 1 000 | €0.00394 | €3.94 |
| 2 500 | €0.00327 | €8.17 |
| 5 000 | €0.00287 | €14.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00238 | €35.70 |
| 30 000 | €0.00214 | €64.20 |
| 45 000 | €0.00202 | €90.90 |
| 75 000 | €0.00189 | €141.75 |
| 105 000 | €0.00181 | €190.05 |
| 150 000 | €0.00173 | €259.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

