
FBH160808T-181Y-S | |
---|---|
DigiKey Part Number | 4713-FBH160808T-181Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-181Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-181Y-S |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05700 | €0.57 |
25 | €0.04960 | €1.24 |
50 | €0.04460 | €2.23 |
100 | €0.04000 | €4.00 |
250 | €0.03440 | €8.60 |
500 | €0.03060 | €15.30 |
1 000 | €0.02708 | €27.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.02078 | €83.12 |
8 000 | €0.01796 | €143.68 |
12 000 | €0.01716 | €205.92 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |