
FB321611T-221Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB321611T-221Y-S-1TR-ND - Tape & Reel (TR) 4713-FB321611T-221Y-S-1CT-ND - Cut Tape (CT) 4713-FB321611T-221Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-221Y-S-1 |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 700mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.08100 | €0.81 |
25 | €0.07040 | €1.76 |
50 | €0.06300 | €3.15 |
100 | €0.05640 | €5.64 |
250 | €0.04848 | €12.12 |
500 | €0.04300 | €21.50 |
1 000 | €0.03792 | €37.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03062 | €91.86 |
6 000 | €0.02642 | €158.52 |
9 000 | €0.02573 | €231.57 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |