
FB160808T-152Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-152Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-152Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-152Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-152Y-S |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.03440 | €0.86 |
| 50 | €0.03080 | €1.54 |
| 100 | €0.02770 | €2.77 |
| 250 | €0.02388 | €5.97 |
| 500 | €0.02128 | €10.64 |
| 1 000 | €0.01889 | €18.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01462 | €58.48 |
| 8 000 | €0.01271 | €101.68 |
| 12 000 | €0.01165 | €139.80 |
| 20 000 | €0.01115 | €223.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

