
FB060303T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-600Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-600Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-600Y-S |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-600Y-S | Cal-Chip Electronics, Inc. | 14 990 | 4713-FB060303T-600Y-SCT-ND | €0.08000 | Parametric Equivalent |
| 742692002 | Würth Elektronik | 6 275 | 732-4518-1-ND | €0.10000 | Parametric Equivalent |
| BMC1HY0060AN | TE Connectivity Passive Product | 30 000 | 1712-BMC1HY0060ANCT-ND | €0.09000 | Parametric Equivalent |
| EBMS060303A600 | Max Echo | 14 900 | 5262-EBMS060303A600CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03260 | €3.26 |
| 250 | €0.02808 | €7.02 |
| 500 | €0.02500 | €12.50 |
| 1 000 | €0.02217 | €22.17 |
| 5 000 | €0.01636 | €81.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01292 | €193.80 |
| 30 000 | €0.01275 | €382.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

