
CV2-1V100MD55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1V100MD55-RTR-ND - Tape & Reel (TR) 4713-CV2-1V100MD55-RCT-ND - Cut Tape (CT) 4713-CV2-1V100MD55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1V100MD55-R |
Description | LYTIC 10UF 35V 20% 4X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12860 | €6.43 |
| 100 | €0.11430 | €11.43 |
| 500 | €0.09014 | €45.07 |
| 1 000 | €0.08271 | €82.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07660 | €153.20 |
| 4 000 | €0.07157 | €286.28 |
| 6 000 | €0.06906 | €414.36 |
| 10 000 | €0.06626 | €662.60 |
| 14 000 | €0.06463 | €904.82 |
| 20 000 | €0.06307 | €1,261.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

