
CHV2220N2K0223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV2220N2K0223KXTTR-ND - Tape & Reel (TR) 4713-CHV2220N2K0223KXTCT-ND - Cut Tape (CT) 4713-CHV2220N2K0223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2220N2K0223KXT |
Description | HVCAP2220 X7R .022UF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.31900 | €13.19 |
| 50 | €1.07480 | €53.74 |
| 100 | €0.99930 | €99.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.87158 | €435.79 |
| 1 000 | €0.83206 | €832.06 |
| 1 500 | €0.81225 | €1,218.38 |
| 2 500 | €0.79030 | €1,975.75 |
| 3 500 | €0.77746 | €2,721.11 |
| 5 000 | €0.76512 | €3,825.60 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |

