
CHV1812N3K0122KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N3K0122KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N3K0122KXTDKR-ND - Digi-Reel® 4713-CHV1812N3K0122KXTCT-ND |
Manufacturer | |
Manufacturer Product Number | CHV1812N3K0122KXT |
Description | HVCAP1812 X7R 1200PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.49150 | €491.50 |
| 2 000 | €0.46905 | €938.10 |
| 3 000 | €0.45780 | €1,373.40 |
| 5 000 | €0.44533 | €2,226.65 |
| 7 000 | €0.43804 | €3,066.28 |
| 10 000 | €0.43102 | €4,310.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82800 | €8.28 |
| 50 | €0.65920 | €32.96 |
| 100 | €0.60690 | €60.69 |
| 500 | €0.51878 | €259.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82800 | €8.28 |
| 50 | €0.65920 | €32.96 |
| 100 | €0.60690 | €60.69 |
| 500 | €0.51878 | €259.39 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |

