
CAS06F3922CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3922CTTR-ND - Tape & Reel (TR) 4713-CAS06F3922CT-ND - Cut Tape (CT) 4713-CAS06F3922CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3922CT |
Description | ANTISULF RES0603 1% 39.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01110 | €1.11 |
| 250 | €0.00868 | €2.17 |
| 500 | €0.00728 | €3.64 |
| 1 000 | €0.00618 | €6.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00444 | €22.20 |
| 10 000 | €0.00394 | €39.40 |
| 15 000 | €0.00370 | €55.50 |
| 25 000 | €0.00344 | €86.00 |
| 35 000 | €0.00329 | €115.15 |
| 50 000 | €0.00314 | €157.00 |
| 60 000 | €0.00308 | €184.80 |
| 120 000 | €0.00286 | €343.20 |
| 125 000 | €0.00285 | €356.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

