
CAS06F1741CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1741CTTR-ND - Tape & Reel (TR) 4713-CAS06F1741CT-ND - Cut Tape (CT) 4713-CAS06F1741CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1741CT |
Description | ANTISULF RES0603 1% 1.74K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01120 | €1.12 |
| 250 | €0.00872 | €2.18 |
| 500 | €0.00732 | €3.66 |
| 1 000 | €0.00620 | €6.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00446 | €22.30 |
| 10 000 | €0.00396 | €39.60 |
| 15 000 | €0.00371 | €55.65 |
| 25 000 | €0.00345 | €86.25 |
| 35 000 | €0.00330 | €115.50 |
| 50 000 | €0.00316 | €158.00 |
| 60 000 | €0.00309 | €185.40 |
| 120 000 | €0.00287 | €344.40 |
| 125 000 | €0.00286 | €357.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

