
CAS04F68R0CT | |
---|---|
DigiKey Part Number | 4713-CAS04F68R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F68R0CT-ND - Cut Tape (CT) 4713-CAS04F68R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F68R0CT |
Description | ANTISULF RES0402 1% 68.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.05800 | €0.58 |
25 | €0.04560 | €1.14 |
50 | €0.03820 | €1.91 |
100 | €0.03240 | €3.24 |
250 | €0.02664 | €6.66 |
500 | €0.02328 | €11.64 |
1 000 | €0.02064 | €20.64 |
5 000 | €0.01644 | €82.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.01522 | €152.20 |
20 000 | €0.01424 | €284.80 |
30 000 | €0.01377 | €413.10 |
50 000 | €0.01326 | €663.00 |
70 000 | €0.01297 | €907.90 |
100 000 | €0.01269 | €1,269.00 |
120 000 | €0.01256 | €1,507.20 |
240 000 | €0.01213 | €2,911.20 |
250 000 | €0.01211 | €3,027.50 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |