
MP915-0.25-1% | |
|---|---|
DigiKey Part Number | MP915-0.25F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.25-1% |
Description | RES 0.25 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.63000 | €6.63 |
| 10 | €4.54800 | €45.48 |
| 25 | €3.98560 | €99.64 |
| 50 | €3.63360 | €181.68 |
| 100 | €3.33440 | €333.44 |
| 250 | €3.00676 | €751.69 |
| 500 | €2.80188 | €1,400.94 |
| 1 000 | €2.62788 | €2,627.88 |
| Unit Price without VAT: | €6.63000 |
|---|---|
| Unit Price with VAT: | €8.32065 |

