Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC

TDP08H0SBD1

DigiKey Part Number
CKN9421-ND
Manufacturer
Manufacturer Product Number
TDP08H0SBD1
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDP08H0SBD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.161" (4.10mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Length
0.444" (11.28mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 436
Factory Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.84000€4.84
10€4.03100€40.31
40€3.59000€143.60
120€3.28183€393.82
280€3.07243€860.28
520€2.93542€1,526.42
1 000€2.80515€2,805.15
2 520€2.64513€6,665.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.84000
Unit Price with VAT:€6.07420