



T211SHZQE | |
|---|---|
DigiKey Part Number | CKN1559-ND |
Manufacturer | |
Manufacturer Product Number | T211SHZQE |
Description | SWITCH TOGGLE SP3T 2A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T211SHZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 9.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |





