

SDA12H0SBR | |
|---|---|
DigiKey Part Number | CKN9500TR-ND - Tape & Reel (TR) CKN9500CT-ND - Cut Tape (CT) CKN9500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA12H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA12H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.279" (32.50mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €3.58000 | €35.80 |
| 25 | €3.31640 | €82.91 |
| 100 | €2.95700 | €295.70 |
| 250 | €2.75048 | €687.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.53716 | €1,902.87 |
| 1 500 | €2.42137 | €3,632.05 |
| 2 250 | €2.36007 | €5,310.16 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.38395 |

