RTE1610N44 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 10 714
Unit Price: €2.99000
Datasheet
RTE1000N24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTE1000N24

RTE1610N44

DigiKey Part Number
RTE1610N44-ND
Manufacturer
Manufacturer Product Number
RTE1610N44
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1610N44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.167" (4.25mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.