Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Positions | 13 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | - | |
Circuit per Deck | BCD | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 20mA (AC/DC) | |
Voltage Rating - AC | 25 V | |
Voltage Rating - DC | 25 V | |
Actuator Type | Round (6mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 15° | |
Contact Material | Gold (Au) | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 12.70mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia | |
Base Product Number |

