
PTS525SM10SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS525SM10SMTRLFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS525SM10SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |

