

PM061UEBMWCKQ22 | |
|---|---|
DigiKey Part Number | PM061UEBMWCKQ22-ND |
Manufacturer | |
Manufacturer Product Number | PM061UEBMWCKQ22 |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.81mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 34.52mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 944 | €14.87081 | €28,908.85 |
| Unit Price without VAT: | €14.87081 |
|---|---|
| Unit Price with VAT: | €18.66287 |

