Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 V AC Panel Mount

MB03L2NZGD

DigiKey Part Number
CKN11387-ND
Manufacturer
Manufacturer Product Number
MB03L2NZGD
Description
SWITCH ROTARY 3POS 250MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MB03L2NZGD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€21.02000€21.02
5€18.04800€90.24
10€16.89900€168.99
25€15.48600€387.15
80€13.85113€1,108.09
160€12.95406€2,072.65
320€12.10972€3,875.11
560€11.90748€6,668.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€21.02000
Unit Price with VAT:€26.38010