

KSC241J LFS | |
|---|---|
DigiKey Part Number | 401-1762-2-ND - Tape & Reel (TR) 401-1762-1-ND - Cut Tape (CT) 401-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC241J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC241J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38700 | €3.87 |
| 25 | €0.36080 | €9.02 |
| 100 | €0.32250 | €32.25 |
| 250 | €0.29876 | €74.69 |
| 500 | €0.28200 | €141.00 |
| 1 000 | €0.26648 | €266.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.25229 | €504.58 |
| 4 000 | €0.23946 | €957.84 |
| 6 000 | €0.23257 | €1,395.42 |
| 10 000 | €0.22455 | €2,245.50 |
| 14 000 | €0.21964 | €3,074.96 |
| 20 000 | €0.21477 | €4,295.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |










