



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 230gf | |
Release Force | 55gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.48500 | €24.85 |
| 25 | €2.30520 | €57.63 |
| 50 | €2.17780 | €108.89 |
| 100 | €2.05740 | €205.74 |
| 250 | €1.90848 | €477.12 |
| 500 | €1.80288 | €901.44 |
| 1 000 | €1.70309 | €1,703.09 |
| 5 000 | €1.63546 | €8,177.30 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.76500 |

