



AYZ0203AGRLC | |
|---|---|
DigiKey Part Number | 401-2015-2-ND - Tape & Reel (TR) 401-2015-1-ND - Cut Tape (CT) 401-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYZ0203AGRLC |
Description | SWITCH SLIDE DP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0203AGRLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.56600 | €15.66 |
| 25 | €1.45320 | €36.33 |
| 100 | €1.29410 | €129.41 |
| 250 | €1.20044 | €300.11 |
| 500 | €1.13638 | €568.19 |
| 1 000 | €1.07841 | €1,078.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.99890 | €2,996.70 |
| 6 000 | €0.95616 | €5,736.96 |
| 9 000 | €0.93365 | €8,402.85 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.33430 |



